
B82721K2122N020 | |
|---|---|
DigiKey Part Number | 495-2731-ND |
Manufacturer | |
Manufacturer Product Number | B82721K2122N020 |
Description | CMC 6.8MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 280mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82721K2122N020 Models |
Category | DC Resistance (DCR) (Max) 280mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.717" L x 0.520" W (18.20mm x 13.20mm) |
Number of Lines 2 | Height (Max) 0.823" (20.90mm) |
Inductance @ Frequency 6.8 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,52800 € | 15,28 € |
| 25 | 1,41360 € | 35,34 € |
| 50 | 1,33280 € | 66,64 € |
| 100 | 1,25660 € | 125,66 € |
| 250 | 1,16268 € | 290,67 € |
| 720 | 1,06308 € | 765,42 € |
| 1.440 | 1,00639 € | 1.449,20 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,17620 € |







