
B82559B6682A019 | |
|---|---|
DigiKey Part Number | 495-B82559B6682A019TR-ND - Tape & Reel (TR) 495-B82559B6682A019CT-ND - Cut Tape (CT) 495-B82559B6682A019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B6682A019 |
Description | FIXED IND 6.8UH 12.7A 7.6 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 12.7 A 7.6mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559B6682A019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.783" L x 0.728" W (19.90mm x 18.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,47300 € | 34,73 € |
| 25 | 3,21280 € | 80,32 € |
| 50 | 3,02920 € | 151,46 € |
| 100 | 2,85630 € | 285,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 2,41736 € | 531,82 € |
| 440 | 2,27980 € | 1.003,11 € |
| 660 | 2,23895 € | 1.477,71 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 4,94910 € |

