1.5 µH Shielded Drum Core, Wirewound Inductor 52.5 A 0.46mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82559B2152A027

DigiKey Part Number
495-B82559B2152A027TR-ND - Tape & Reel (TR)
495-B82559B2152A027CT-ND - Cut Tape (CT)
495-B82559B2152A027DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82559B2152A027
Description
FIXED IND 1.5UH 52.5A 0.46 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 52.5 A 0.46mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82559B2152A027 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
67A
Shielding
Shielded
DC Resistance (DCR)
0.46mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.094" L x 1.016" W (27.80mm x 25.80mm)
Height - Seated (Max)
0.482" (12.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 €5,46 €
104,48400 €44,84 €
254,14840 €103,71 €
503,91160 €195,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1003,50400 €350,40 €
2003,30445 €660,89 €
3003,19313 €957,94 €
5003,14000 €1.570,00 €
Manufacturers Standard Package
Unit Price without VAT:5,46000 €
Unit Price with VAT:6,38820 €