
B82559A4222A024 | |
|---|---|
DigiKey Part Number | 495-B82559A4222A024TR-ND - Tape & Reel (TR) 495-B82559A4222A024CT-ND - Cut Tape (CT) 495-B82559A4222A024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559A4222A024 |
Description | FIXED IND 2.2UH 44.9A 0.85 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 44.9 A 0.85mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559A4222A024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 67.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.85mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.972" L x 0.898" W (24.70mm x 22.80mm) | |
Height - Seated (Max) | 0.618" (15.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,52000 € | 6,52 € |
| 10 | 5,36500 € | 53,65 € |
| 25 | 4,96400 € | 124,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 4,04859 € | 344,13 € |
| 170 | 3,81800 € | 649,06 € |
| 255 | 3,68933 € | 940,78 € |
| 425 | 3,63056 € | 1.542,99 € |
| Unit Price without VAT: | 6,52000 € |
|---|---|
| Unit Price with VAT: | 7,62840 € |

