


B82559A4222A020 | |
|---|---|
DigiKey Part Number | 495-76069-2-ND - Tape & Reel (TR) 495-76069-1-ND - Cut Tape (CT) 495-76069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559A4222A020 |
Description | FIXED IND 2.2UH 1.2 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559A4222A020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | 43A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.878" L x 0.866" W (22.30mm x 22.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 4,57200 € | 45,72 € |
| 25 | 4,22960 € | 105,74 € |
| 50 | 3,98840 € | 199,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 3,39496 € | 390,42 € |
| 230 | 3,20157 € | 736,36 € |
| 345 | 3,09377 € | 1.067,35 € |
| 575 | 3,07170 € | 1.766,23 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,50520 € |


