



B82559A0112A013 | |
|---|---|
DigiKey Part Number | 495-1860-2-ND - Tape & Reel (TR) 495-1860-1-ND - Cut Tape (CT) 495-1860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559A0112A013 |
Description | FIXED IND 1.1UH 20A 1.72 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.1 µH Shielded Drum Core, Wirewound Inductor 20 A 1.72mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559A0112A013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.72mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.421" W (13.00mm x 10.70mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,04500 € | 20,45 € |
| 100 | 1,68130 € | 168,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,29489 € | 971,17 € |
| 1.500 | 1,25594 € | 1.883,91 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,91330 € |


