
B82479A1473M000 | |
|---|---|
DigiKey Part Number | 495-2704-2-ND - Tape & Reel (TR) 495-2704-1-ND - Cut Tape (CT) 495-2704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82479A1473M000 |
Description | FIXED IND 47UH 2.6A 87 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 87mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82479A1473M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 87mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.730" L x 0.600" W (18.54mm x 15.24mm) | |
Height - Seated (Max) | 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,88900 € | 8,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,61796 € | 154,49 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

