
B82477G2105M000 | |
|---|---|
DigiKey Part Number | 495-B82477G2105M000TR-ND - Tape & Reel (TR) 495-B82477G2105M000CT-ND - Cut Tape (CT) 495-B82477G2105M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G2105M000 |
Description | FIXED IND 1MH 400MA 1.53 OHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 400 mA 1.53Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G2105M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.53Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.484" L x 0.484" W (12.30mm x 12.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,78400 € | 7,84 € |
| 100 | 0,64490 € | 64,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,49795 € | 298,77 € |
| 1.200 | 0,46956 € | 563,47 € |
| 1.800 | 0,45372 € | 816,70 € |
| 3.000 | 0,43455 € | 1.303,65 € |
| 4.200 | 0,42546 € | 1.786,93 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |

