
B82477D6153M603 | |
|---|---|
DigiKey Part Number | 495-B82477D6153M603TR-ND - Tape & Reel (TR) 495-B82477D6153M603CT-ND - Cut Tape (CT) 495-B82477D6153M603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477D6153M603 |
Description | FIXED IND 15UH 4.92A 35MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 60 µH Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 17.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477D6153M603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 15 µH | |
Inductance - Connected In Series | 60 µH | |
Tolerance | ±20% | |
Current Rating - Series | 4.92 A | |
Current Saturation - Parallel | 8.7 A | |
Current Saturation - Series | 4.35 A | |
DC Resistance (DCR) - Parallel | 17.5mOhm Max | |
DC Resistance (DCR) - Series | 70mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,81400 € | 18,14 € |
| 25 | 1,67840 € | 41,96 € |
| 50 | 1,58260 € | 79,13 € |
| 100 | 1,49220 € | 149,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,22956 € | 307,39 € |
| 500 | 1,15946 € | 579,73 € |
| 750 | 1,12036 € | 840,27 € |
| 1.250 | 1,07304 € | 1.341,30 € |
| 1.750 | 1,06940 € | 1.871,45 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,57400 € |


