
B82477D4473M000 | |
|---|---|
DigiKey Part Number | 495-B82477D4473M000TR-ND - Tape & Reel (TR) 495-B82477D4473M000CT-ND - Cut Tape (CT) 495-B82477D4473M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477D4473M000 |
Description | FIXED IND 47UH 1.85A 145 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 188 µH Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 72.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477D4473M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 47 µH | |
Inductance - Connected In Series | 188 µH | |
Tolerance | ±20% | |
Current Rating - Series | 1.85 A | |
Current Saturation - Parallel | 3.3 A | |
Current Saturation - Series | 1.65 A | |
DC Resistance (DCR) - Parallel | 72.5mOhm Max | |
DC Resistance (DCR) - Series | 290mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,34200 € | 13,42 € |
| 25 | 1,24120 € | 31,03 € |
| 50 | 1,17040 € | 58,52 € |
| 100 | 1,10350 € | 110,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,88363 € | 309,27 € |
| 700 | 0,83326 € | 583,28 € |
| 1.050 | 0,80516 € | 845,42 € |
| 1.750 | 0,77114 € | 1.349,50 € |
| 2.450 | 0,76475 € | 1.873,64 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,91880 € |

