47 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82476A1473M000

DigiKey Part Number
495-2691-2-ND - Tape & Reel (TR)
495-2691-1-ND - Cut Tape (CT)
495-2691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82476A1473M000
Description
FIXED IND 47UH 1.8A 120 MOHM SMD
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82476A1473M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.6A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
120mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Last Time Buy
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Tolerance
±20%
Height - Seated (Max)
0.200" (5.08mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASPI-0804T-470M-TAbracon LLC0535-ASPI-0804T-470M-TCT-ND1,43000 €Similar
DRA124-470-REaton - Electronics Division24283-3559-1-ND1,95000 €Similar
IDC5020ER470MVishay Dale0IDC5020ER470M-ND0,48762 €Similar
SDR1005-470KLBourns Inc.31.133SDR1005-470KLCT-ND0,59000 €Similar
In-Stock: 3
Check for Additional Incoming Stock
Last Time Buy Date: 31.07.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,81900 €8,19 €
1000,67390 €67,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,51887 €389,15 €
1.5000,48930 €733,95 €
2.2500,47280 €1.063,80 €
3.7500,45544 €1.707,90 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,15830 €