
B82476A1473M000 | |
|---|---|
DigiKey Part Number | 495-2691-2-ND - Tape & Reel (TR) 495-2691-1-ND - Cut Tape (CT) 495-2691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82476A1473M000 |
Description | FIXED IND 47UH 1.8A 120 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82476A1473M000 Models |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 120mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.200" (5.08mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-0804T-470M-T | Abracon LLC | 0 | 535-ASPI-0804T-470M-TCT-ND | 1,43000 € | Similar |
| DRA124-470-R | Eaton - Electronics Division | 24 | 283-3559-1-ND | 1,95000 € | Similar |
| IDC5020ER470M | Vishay Dale | 0 | IDC5020ER470M-ND | 0,48762 € | Similar |
| SDR1005-470KL | Bourns Inc. | 31.133 | SDR1005-470KLCT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81900 € | 8,19 € |
| 100 | 0,67390 € | 67,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,51887 € | 389,15 € |
| 1.500 | 0,48930 € | 733,95 € |
| 2.250 | 0,47280 € | 1.063,80 € |
| 3.750 | 0,45544 € | 1.707,90 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |

