1 mH Shielded Drum Core, Wirewound Inductor 200 mA 3.85Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472P6105M000

DigiKey Part Number
495-5682-2-ND - Tape & Reel (TR)
495-5682-1-ND - Cut Tape (CT)
495-5682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472P6105M000
Description
FIXED IND 1MH 200MA 3.85 OHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 200 mA 3.85Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472P6105M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
150mA
Shielding
Shielded
DC Resistance (DCR)
3.85Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,80300 €8,03 €
250,74320 €18,58 €
500,70080 €35,04 €
1000,66060 €66,06 €
2500,61112 €152,78 €
5000,57624 €288,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,51620 €516,20 €
2.0000,48680 €973,60 €
3.0000,47040 €1.411,20 €
5.0000,46462 €2.323,10 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,14660 €