1 mH Shielded Drum Core, Wirewound Inductor 180 mA 4.78Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472G4105M000

DigiKey Part Number
495-75336-2-ND - Tape & Reel (TR)
495-75336-1-ND - Cut Tape (CT)
495-75336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472G4105M000
Description
FIXED IND 1MH 180MA 4.78 OHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 180 mA 4.78Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472G4105M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
130mA
Shielding
Shielded
DC Resistance (DCR)
4.78Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.346
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,57700 €5,77 €
1000,47490 €47,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37105 €371,05 €
2.0000,34990 €699,80 €
3.0000,33810 €1.014,30 €
5.0000,32382 €1.619,10 €
7.0000,32197 €2.253,79 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,83070 €