
B82472G4105M000 | |
|---|---|
DigiKey Part Number | 495-75336-2-ND - Tape & Reel (TR) 495-75336-1-ND - Cut Tape (CT) 495-75336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G4105M000 |
Description | FIXED IND 1MH 180MA 4.78 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 180 mA 4.78Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G4105M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 130mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.78Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,60100 € | 6,01 € |
| 100 | 0,49390 € | 49,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37105 € | 371,05 € |
| 2.000 | 0,34990 € | 699,80 € |
| 3.000 | 0,33810 € | 1.014,30 € |
| 5.000 | 0,32382 € | 1.619,10 € |
| 7.000 | 0,32197 € | 2.253,79 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

