Shielded 2 Coil Inductor Array 27.2 µH Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 37.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472D6682M000

DigiKey Part Number
495-B82472D6682M000TR-ND - Tape & Reel (TR)
495-B82472D6682M000CT-ND - Cut Tape (CT)
495-B82472D6682M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472D6682M000
Description
FIXED IND 6.8UH 2.75A 75 MOHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 27.2 µH Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 37.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472D6682M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
6.8 µH
Inductance - Connected In Series
27.2 µH
Tolerance
±20%
Current Rating - Series
2.75 A
Current Saturation - Parallel
4.6 A
Current Saturation - Series
2.3 A
DC Resistance (DCR) - Parallel
37.5mOhm Max
DC Resistance (DCR) - Series
150mOhm Max
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
101,11400 €11,14 €
251,03000 €25,75 €
500,97100 €48,55 €
1000,91540 €91,54 €
2500,84692 €211,73 €
5000,79862 €399,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,68138 €681,38 €
2.0000,64260 €1.285,20 €
3.0000,63243 €1.897,29 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,57950 €