
B82472D6333M000 | |
|---|---|
DigiKey Part Number | 495-B82472D6333M000TR-ND - Tape & Reel (TR) 495-B82472D6333M000CT-ND - Cut Tape (CT) 495-B82472D6333M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472D6333M000 |
Description | INDUCT ARRAY 2 COIL 33UH SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 145mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472D6333M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 33 µH | |
Inductance - Connected In Series | 132 µH | |
Tolerance | ±20% | |
Current Saturation - Parallel | 2 A | |
Current Saturation - Series | 1 A | |
DC Resistance (DCR) - Parallel | 145mOhm Max | |
DC Resistance (DCR) - Series | 580mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 1,03000 € | 25,75 € |
| 50 | 0,97100 € | 48,55 € |
| 100 | 0,91540 € | 91,54 € |
| 250 | 0,84692 € | 211,73 € |
| 500 | 0,79862 € | 399,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68138 € | 681,38 € |
| 2.000 | 0,64260 € | 1.285,20 € |
| 3.000 | 0,63243 € | 1.897,29 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,57950 € |

