
B82464A4152M000 | |
|---|---|
DigiKey Part Number | 495-B82464A4152M000TR-ND - Tape & Reel (TR) 495-B82464A4152M000CT-ND - Cut Tape (CT) 495-B82464A4152M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464A4152M000 |
Description | FIXED IND 1.5UH 6.5A 10 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 6.5 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464A4152M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100kHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,87000 € | 8,70 € |
| 25 | 0,80480 € | 20,12 € |
| 50 | 0,75880 € | 37,94 € |
| 100 | 0,71550 € | 71,55 € |
| 250 | 0,66196 € | 165,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,52419 € | 393,14 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,24020 € |

