6.8 µH Shielded Drum Core, Wirewound Inductor 1.65 A 50mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82462G4682M000

DigiKey Part Number
495-1999-2-ND - Tape & Reel (TR)
495-1999-1-ND - Cut Tape (CT)
495-1999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82462G4682M000
Description
FIXED IND 6.8UH 1.65A 50 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.65 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82462G4682M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.248" L x 0.248" W (6.30mm x 6.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.429
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,87800 €8,78 €
250,81160 €20,29 €
500,76540 €38,27 €
1000,72160 €72,16 €
2500,66760 €166,90 €
5000,62950 €314,75 €
1.0000,59427 €594,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,49701 €1.242,53 €
5.0000,48552 €2.427,60 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,25190 €