
B82451A2384D000 | |
|---|---|
DigiKey Part Number | 495-B82451A2384D000TR-ND - Tape & Reel (TR) 495-B82451A2384D000CT-ND - Cut Tape (CT) 495-B82451A2384D000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82451A2384D000 |
Description | RFID ANTENNA 125KHZ 43 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 125kHz |
Datasheet | Datasheet |
EDA/CAD Models | B82451A2384D000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 125kHz | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55500 € | 5,55 € |
| 100 | 0,45650 € | 45,65 € |
| 1.000 | 0,37540 € | 375,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31731 € | 793,27 € |
| 5.000 | 0,29926 € | 1.496,30 € |
| 7.500 | 0,29497 € | 2.212,28 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |


