3.3 µH Unshielded Drum Core, Wirewound Inductor 260 mA 1.2Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422T1332K000

DigiKey Part Number
495-2656-2-ND - Tape & Reel (TR)
495-2656-1-ND - Cut Tape (CT)
495-2656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422T1332K000
Description
FIXED IND 3.3UH 260MA 1.2 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 260 mA 1.2Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422T1332K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
60MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.694
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,25800 €2,58 €
250,23840 €5,96 €
500,22480 €11,24 €
1000,21200 €21,20 €
2500,19612 €49,03 €
5000,18490 €92,45 €
1.0000,17433 €174,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14873 €297,46 €
4.0000,14024 €560,96 €
6.0000,13551 €813,06 €
10.0000,12978 €1.297,80 €
14.0000,12614 €1.765,96 €
20.0000,12448 €2.489,60 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €