
B82422T1332K000 | |
|---|---|
DigiKey Part Number | 495-2656-2-ND - Tape & Reel (TR) 495-2656-1-ND - Cut Tape (CT) 495-2656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1332K000 |
Description | FIXED IND 3.3UH 260MA 1.2 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 260 mA 1.2Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1332K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,23840 € | 5,96 € |
| 50 | 0,22480 € | 11,24 € |
| 100 | 0,21200 € | 21,20 € |
| 250 | 0,19612 € | 49,03 € |
| 500 | 0,18490 € | 92,45 € |
| 1.000 | 0,17433 € | 174,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14873 € | 297,46 € |
| 4.000 | 0,14024 € | 560,96 € |
| 6.000 | 0,13551 € | 813,06 € |
| 10.000 | 0,12978 € | 1.297,80 € |
| 14.000 | 0,12614 € | 1.765,96 € |
| 20.000 | 0,12448 € | 2.489,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |


