
B82422H1223K000 | |
|---|---|
DigiKey Part Number | 495-2644-2-ND - Tape & Reel (TR) 495-2644-1-ND - Cut Tape (CT) 495-2644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1223K000 |
Description | FIXED IND 22UH 330MA 1 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 330 mA 1Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1223K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 12 @ 2.52MHz | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,29200 € | 7,30 € |
| 50 | 0,27520 € | 13,76 € |
| 100 | 0,25950 € | 25,95 € |
| 250 | 0,24004 € | 60,01 € |
| 500 | 0,22630 € | 113,15 € |
| 1.000 | 0,21337 € | 213,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19113 € | 382,26 € |
| 4.000 | 0,18024 € | 720,96 € |
| 6.000 | 0,17416 € | 1.044,96 € |
| 10.000 | 0,16680 € | 1.668,00 € |
| 14.000 | 0,16448 € | 2.302,72 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |


