
B82422H1103K000 | |
|---|---|
DigiKey Part Number | 495-2638-2-ND - Tape & Reel (TR) 495-2638-1-ND - Cut Tape (CT) 495-2638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1103K000 |
Description | FIXED IND 10UH 500MA 460 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 500 mA 460mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1103K000 Models |
Category | DC Resistance (DCR) 460mOhm Max |
Mfr | Q @ Freq 12 @ 2.52MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,23320 € | 5,83 € |
| 50 | 0,21980 € | 10,99 € |
| 100 | 0,20720 € | 20,72 € |
| 250 | 0,19172 € | 47,93 € |
| 500 | 0,18074 € | 90,37 € |
| 1.000 | 0,17041 € | 170,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14538 € | 290,76 € |
| 4.000 | 0,13709 € | 548,36 € |
| 6.000 | 0,13246 € | 794,76 € |
| 10.000 | 0,12686 € | 1.268,60 € |
| 14.000 | 0,12330 € | 1.726,20 € |
| 20.000 | 0,12154 € | 2.430,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |


