1 µH Unshielded Drum Core, Wirewound Inductor 4.45 A 43mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82144B2102K000

DigiKey Part Number
495-6746-2-ND - Tape & Reel (TR)
495-6746-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82144B2102K000
Description
FIXED IND 1UH 4.45A 43 MOHM TH
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 4.45 A 43mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
B82144B2102K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
43mOhm Max
Series
Q @ Freq
50 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Self Resonant
200MHz
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.256" Dia (6.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.551" (14.00mm)
Current - Saturation (Isat)
7.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.956
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.08.2026
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,33700 €3,37 €
250,31160 €7,79 €
500,29360 €14,68 €
1000,27690 €27,69 €
2500,25616 €64,04 €
5000,24152 €120,76 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21633 €216,33 €
2.0000,20400 €408,00 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,47970 €