
B82116S1221L127 | |
|---|---|
DigiKey Part Number | 495-B82116S1221L127-ND |
Manufacturer | |
Manufacturer Product Number | B82116S1221L127 |
Description | CMC 2.9UH 25A 2LN TH AEC-Q200 |
Customer Reference | |
Detailed Description | 2.9 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 25A DCR 1.4mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82116S1221L127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.9 µH @ 10 kHz | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | 1.4mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 180°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.886" Dia (22.50mm) | |
Height (Max) | 0.870" (22.10mm) | |
Package / Case | Radial, Vertical Cylinder (Open) |

