
B78419A2288A003 | |
|---|---|
DigiKey Part Number | 495-7240-2-ND - Tape & Reel (TR) 495-7240-1-ND - Cut Tape (CT) 495-7240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78419A2288A003 |
Description | CURR SENSE XFMR 1:50 SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1:50 Current Sense Transformer 50kHz ~ 250kHz 0.5mOhm Primary, 1.5Ohm Secondary 1.7 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78419A2288A003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 250kHz | |
Type | Invasive | |
Inductance | 1.7 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:50 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.5mOhm Primary, 1.5Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.535" W (12.80mm x 13.60mm) | |
Height - Seated (Max) | 0.567" (14.40mm) | |
Termination Style | Gull Wing | |
Weight | 0.011 lb (4.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 4,55600 € | 45,56 € |
| 25 | 4,37200 € | 109,30 € |
| 50 | 4,23700 € | 211,85 € |
| 100 | 4,10560 € | 410,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,56480 € | 712,96 € |
| 400 | 3,45318 € | 1.381,27 € |
| 600 | 3,38928 € | 2.033,57 € |
| 1.000 | 3,31028 € | 3.310,28 € |
| 1.400 | 3,25911 € | 4.562,75 € |
| 2.000 | 3,20565 € | 6.411,30 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,89680 € |

