
B78416A2433A003 | |
|---|---|
DigiKey Part Number | 495-B78416A2433A003TR-ND - Tape & Reel (TR) 495-B78416A2433A003CT-ND - Cut Tape (CT) 495-B78416A2433A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78416A2433A003 |
Description | P100953 EP6 SMD TRANSFORMER |
Customer Reference | |
Detailed Description | 5mH Pulse Transformer 1:1:10.1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78416A2433A003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transformer Type | - | |
Inductance | 5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:10.1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 3,39100 € | 33,91 € |
| 25 | 3,25480 € | 81,37 € |
| 50 | 3,15500 € | 157,75 € |
| 100 | 3,05750 € | 305,75 € |
| 250 | 2,93272 € | 733,18 € |
| 500 | 2,84116 € | 1.420,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,46649 € | 2.466,49 € |
| 2.000 | 2,38883 € | 4.777,66 € |
| 3.000 | 2,34441 € | 7.033,23 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,38750 € |


