


B78308A2462A003 | |
|---|---|
DigiKey Part Number | 495-B78308A2462A003TR-ND - Tape & Reel (TR) 495-B78308A2462A003CT-ND - Cut Tape (CT) 495-B78308A2462A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78308A2462A003 |
Description | XFMR FLYBACK DC/DC CONV 4.1UH SM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 100 ~ 400kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78308A2462A003 Models |
Category | Inductance @ Frequency 4.1µH @ 100kHz |
Manufacturer TDK | Frequency 100 ~ 400kHz |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.508" L x 0.433" W (12.90mm x 11.00mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.449" (11.40mm) |
Applications Flyback Converters | Footprint 0.622" L x 0.508" W (15.80mm x 12.90mm) |
Voltage - Isolation 3000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,83100 € | 38,31 € |
| 25 | 3,67680 € | 91,92 € |
| 50 | 3,56380 € | 178,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 3,00600 € | 571,14 € |
| 380 | 2,91218 € | 1.106,63 € |
| 570 | 2,85844 € | 1.629,31 € |
| 950 | 2,79196 € | 2.652,36 € |
| 1.330 | 2,74891 € | 3.656,05 € |
| 1.900 | 2,70393 € | 5.137,47 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 4,96080 € |

