39 µH Unshielded Drum Core, Wirewound Inductor 470 mA 1.02Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78108S1393K000

DigiKey Part Number
495-5565-2-ND - Tape & Reel (TR)
495-5565-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B78108S1393K000
Description
FIXED IND 39UH 470MA 1.02 OHM TH
Customer Reference
Detailed Description
39 µH Unshielded Drum Core, Wirewound Inductor 470 mA 1.02Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
B78108S1393K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1.02Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Q @ Freq
50 @ 2.52MHz
Part Status
Last Time Buy
Frequency - Self Resonant
8MHz
Type
Drum Core, Wirewound
Inductance Frequency - Test
2.52 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
77F390J-TR-RCBourns Inc.077F390J-TR-RC-ND0,08833 €Similar
In-Stock: 7.179
Check for Additional Incoming Stock
Last Time Buy Date: 31.08.2026
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17800 €1,78 €
250,16480 €4,12 €
500,15540 €7,77 €
1000,14660 €14,66 €
2500,13560 €33,90 €
5000,12782 €63,91 €
1.0000,12052 €120,52 €
2.5000,11150 €278,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09516 €475,80 €
10.0000,08974 €897,40 €
15.0000,08671 €1.300,65 €
25.0000,08305 €2.076,25 €
35.0000,08267 €2.893,45 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €