
B78108S1333K000 | |
|---|---|
DigiKey Part Number | 495-5562-2-ND - Tape & Reel (TR) 495-5562-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1333K000 |
Description | FIXED IND 33UH 500MA 920 MOHM TH |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 500 mA 920mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1333K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 920mOhm Max | |
Q @ Freq | 55 @ 2.52MHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16440 € | 4,11 € |
| 50 | 0,15480 € | 7,74 € |
| 100 | 0,14590 € | 14,59 € |
| 250 | 0,13496 € | 33,74 € |
| 500 | 0,12724 € | 63,62 € |
| 1.000 | 0,11996 € | 119,96 € |
| 2.500 | 0,11099 € | 277,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09560 € | 478,00 € |
| 10.000 | 0,09015 € | 901,50 € |
| 15.000 | 0,08711 € | 1.306,65 € |
| 25.000 | 0,08343 € | 2.085,75 € |
| 35.000 | 0,08305 € | 2.906,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

