3.3 µH Unshielded Drum Core, Wirewound Inductor 900 mA 290mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78108S1332K000

DigiKey Part Number
495-B78108S1332K000TR-ND - Tape & Reel (TR)
495-B78108S1332K000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B78108S1332K000
Description
FIXED IND 3.3UH 900MA 290 MOHM
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 900 mA 290mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
290mOhm Max
Q @ Freq
60 @ 7.96MHz
Frequency - Self Resonant
115MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.754
Check for Additional Incoming Stock
Last Time Buy Date: 31.08.2026
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,17700 €1,77 €
250,16440 €4,11 €
500,15480 €7,74 €
1000,14590 €14,59 €
2500,13496 €33,74 €
5000,12724 €63,62 €
1.0000,11996 €119,96 €
2.5000,11099 €277,48 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09560 €478,00 €
10.0000,09015 €901,50 €
15.0000,08711 €1.306,65 €
25.0000,08343 €2.085,75 €
35.0000,08305 €2.906,75 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €