
B78108S1222K000 | |
|---|---|
DigiKey Part Number | 495-5556-2-ND - Tape & Reel (TR) 495-5556-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1222K000 |
Description | FIXED IND 2.2UH 1A 250 MOHM TH |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 1 A 250mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1222K000 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 250mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Q @ Freq 55 @ 7.96MHz |
Part Status Last Time Buy | Frequency - Self Resonant 140MHz |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77F2R2K-TR-RC | Bourns Inc. | 3.349 | 118-77F2R2K-TR-RCCT-ND | 0,19000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16440 € | 4,11 € |
| 50 | 0,15500 € | 7,75 € |
| 100 | 0,14620 € | 14,62 € |
| 250 | 0,13524 € | 33,81 € |
| 500 | 0,12750 € | 63,75 € |
| 1.000 | 0,12020 € | 120,20 € |
| 2.500 | 0,11121 € | 278,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10418 € | 520,90 € |
| 10.000 | 0,09824 € | 982,40 € |
| 15.000 | 0,09493 € | 1.423,95 € |
| 25.000 | 0,09092 € | 2.273,00 € |
| 35.000 | 0,08837 € | 3.092,95 € |
| 50.000 | 0,08575 € | 4.287,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

