
B78108S1154J000 | |
|---|---|
DigiKey Part Number | 495-5552-2-ND - Tape & Reel (TR) 495-5552-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1154J000 |
Description | FIXED IND 150UH 280MA 2.8 OHM TH |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 280 mA 2.8Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 70 @ 796kHz | |
Frequency - Self Resonant | 4.2MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,17240 € | 4,31 € |
| 50 | 0,16260 € | 8,13 € |
| 100 | 0,15340 € | 15,34 € |
| 250 | 0,14184 € | 35,46 € |
| 500 | 0,13372 € | 66,86 € |
| 1.000 | 0,12607 € | 126,07 € |
| 2.500 | 0,11664 € | 291,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10004 € | 500,20 € |
| 10.000 | 0,09434 € | 943,40 € |
| 15.000 | 0,09116 € | 1.367,40 € |
| 25.000 | 0,08735 € | 2.183,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

