750 V 1 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72660M0461K093

DigiKey Part Number
495-B72660M0461K093TR-ND - Tape & Reel (TR)
495-B72660M0461K093CT-ND - Cut Tape (CT)
495-B72660M0461K093DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72660M0461K093
Description
VARISTOR 750V 1KA 4032
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 V 1 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Typ)
750 V
Manufacturer
TDK
Varistor Voltage (Max)
825 V
Series
Current - Surge
1 kA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Energy
36J
Part Status
Active
Number of Circuits
1
Maximum AC Volts
460 V
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
615 V
Package / Case
4032 (1080 Metric)
Varistor Voltage (Min)
675 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.171
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,73400 €7,34 €
250,66360 €16,59 €
1000,58590 €58,59 €
2500,54892 €137,23 €
5000,52664 €263,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,45553 €455,53 €
2.0000,44198 €883,96 €
3.0000,43520 €1.305,60 €
5.0000,42768 €2.138,40 €
7.0000,42329 €2.963,03 €
10.0000,41907 €4.190,70 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,19340 €