
B72660M0231K072 | |
|---|---|
DigiKey Part Number | 495-B72660M0231K072TR-ND - Tape & Reel (TR) 495-B72660M0231K072CT-ND - Cut Tape (CT) 495-B72660M0231K072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0231K072 |
Description | VARISTOR 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72660M0231K072 Models |
Category | Maximum DC Volts 300 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 17J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum AC Volts 230 V | Package / Case 4032 (1080 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOVS4032V230 | Eaton - Electronics Division | 2.955 | 283-MOVS4032V230CT-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62100 € | 6,21 € |
| 25 | 0,56040 € | 14,01 € |
| 100 | 0,49350 € | 49,35 € |
| 250 | 0,46156 € | 115,39 € |
| 500 | 0,44228 € | 221,14 € |
| 1.000 | 0,42639 € | 426,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41333 € | 826,66 € |
| 4.000 | 0,40257 € | 1.610,28 € |
| 6.000 | 0,39719 € | 2.383,14 € |
| 10.000 | 0,39122 € | 3.912,20 € |
| 14.000 | 0,38773 € | 5.428,22 € |
| 20.000 | 0,38437 € | 7.687,40 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |






