33 V 250 A Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72660M0200K072

DigiKey Part Number
495-B72660M0200K072TR-ND - Tape & Reel (TR)
495-B72660M0200K072CT-ND - Cut Tape (CT)
495-B72660M0200K072DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72660M0200K072
Description
VARISTOR 33V 250A 4032
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 V 250 A Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72660M0200K072 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
250 A
Energy
1.3J
Number of Circuits
1
Capacitance @ Frequency
1600 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
4032 (1080 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.478
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,62900 €6,29 €
250,56760 €14,19 €
1000,49980 €49,98 €
2500,46736 €116,84 €
5000,44784 €223,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38696 €386,96 €
2.0000,37510 €750,20 €
3.0000,36916 €1.107,48 €
5.0000,36258 €1.812,90 €
7.0000,35873 €2.511,11 €
10.0000,35503 €3.550,30 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,02960 €