
B72650M0301K072 | |
|---|---|
DigiKey Part Number | 495-2389-2-ND - Tape & Reel (TR) 495-2389-1-ND - Cut Tape (CT) 495-2389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0301K072 |
Description | VARISTOR 470V 400A 3225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72650M0301K072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 400 A | |
Energy | 9.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 45 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 3225 (8063 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,35040 € | 8,76 € |
| 100 | 0,30600 € | 30,60 € |
| 250 | 0,28488 € | 71,22 € |
| 500 | 0,27214 € | 136,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24854 € | 248,54 € |
| 2.000 | 0,24034 € | 480,68 € |
| 3.000 | 0,23622 € | 708,66 € |
| 5.000 | 0,23166 € | 1.158,30 € |
| 7.000 | 0,22900 € | 1.603,00 € |
| 10.000 | 0,22644 € | 2.264,40 € |
| 25.000 | 0,22092 € | 5.523,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |


