
B72650M0151K072 | |
|---|---|
DigiKey Part Number | 495-2387-2-ND - Tape & Reel (TR) 495-2387-1-ND - Cut Tape (CT) 495-2387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0151K072 |
Description | VARISTOR 240V 400A 3225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72650M0151K072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 400 A | |
Energy | 4.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 3225 (8063 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,37320 € | 9,33 € |
| 100 | 0,32600 € | 32,60 € |
| 250 | 0,30348 € | 75,87 € |
| 500 | 0,28990 € | 144,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24979 € | 249,79 € |
| 2.000 | 0,24154 € | 483,08 € |
| 3.000 | 0,23741 € | 712,23 € |
| 5.000 | 0,23283 € | 1.164,15 € |
| 7.000 | 0,23015 € | 1.611,05 € |
| 10.000 | 0,22757 € | 2.275,70 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |


