B72547G3200K000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 0,49554 €
Datasheet
Mixed Technology TVS Device 1 Circuit 58V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72547G3200K000

DigiKey Part Number
B72547G3200K000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72547G3200K000
Description
TVS DEVICE MIXED TECHNOLOGY 58V
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit 58V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Mixed Technology
Manufacturer
TDK
Number of Circuits
1
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial
Voltage - Clamping
58V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VM105MK122R020P050KEMET0VM105MK122R020P050-ND0,49554 €Similar
Obsolete
This product is no longer manufactured. View Substitutes