
B72540E1300K062 | |
|---|---|
DigiKey Part Number | 495-B72540E1300K062TR-ND - Tape & Reel (TR) 495-B72540E1300K062CT-ND - Cut Tape (CT) 495-B72540E1300K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72540E1300K062 |
Description | VARISTOR 47V 1.2KA 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72540E1300K062 Models |
Category | Current - Surge 1.2 kA |
Manufacturer TDK | Energy 12J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 4000 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Maximum AC Volts 30 V | Grade Automotive |
Maximum DC Volts 34 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 42.3 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 47 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Max) 51.7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,94500 € | 19,45 € |
| 25 | 1,78000 € | 44,50 € |
| 100 | 1,59920 € | 159,92 € |
| 250 | 1,51296 € | 378,24 € |
| 500 | 1,46102 € | 730,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27108 € | 1.271,08 € |
| 2.000 | 1,23956 € | 2.479,12 € |
| 3.000 | 1,22376 € | 3.671,28 € |
| 5.000 | 1,20625 € | 6.031,25 € |
| 7.000 | 1,19603 € | 8.372,21 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,04200 € |

