
B72530U1500K062 | |
|---|---|
DigiKey Part Number | 495-B72530U1500K062TR-ND - Tape & Reel (TR) 495-B72530U1500K062CT-ND - Cut Tape (CT) 495-B72530U1500K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530U1500K062 |
Description | VARISTOR 82V 1.2KA 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 V 1.2 kA Varistor 1 Circuit Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530U1500K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 1.2 kA | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66800 € | 6,68 € |
| 25 | 0,60400 € | 15,10 € |
| 100 | 0,53270 € | 53,27 € |
| 250 | 0,49884 € | 124,71 € |
| 500 | 0,48094 € | 240,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42541 € | 850,82 € |
| 4.000 | 0,41459 € | 1.658,36 € |
| 6.000 | 0,40918 € | 2.455,08 € |
| 10.000 | 0,40317 € | 4.031,70 € |
| 14.000 | 0,39966 € | 5.595,24 € |
| 20.000 | 0,39629 € | 7.925,80 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |




