


B72510T0250K062 | |
|---|---|
DigiKey Part Number | 495-2597-2-ND - Tape & Reel (TR) 495-2597-1-ND - Cut Tape (CT) 495-2597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72510T0250K062 |
Description | VARISTOR 39V 80A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72510T0250K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 80 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,22880 € | 5,72 € |
| 100 | 0,19800 € | 19,80 € |
| 250 | 0,18332 € | 45,83 € |
| 500 | 0,17442 € | 87,21 € |
| 1.000 | 0,16711 € | 167,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14167 € | 425,01 € |
| 6.000 | 0,13771 € | 826,26 € |
| 9.000 | 0,13572 € | 1.221,48 € |
| 15.000 | 0,13352 € | 2.002,80 € |
| 21.000 | 0,13224 € | 2.777,04 € |
| 30.000 | 0,13100 € | 3.930,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

