
B72510T0110K062 | |
|---|---|
DigiKey Part Number | 495-2596-2-ND - Tape & Reel (TR) 495-2596-1-ND - Cut Tape (CT) 495-2596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72510T0110K062 |
Description | VARISTOR 18V 120A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72510T0110K062 Models |
Category | Varistor Voltage (Max) 19.8 V |
Manufacturer TDK | Current - Surge 120 A |
Series | Energy 0.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 kHz |
Maximum AC Volts 11 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 14 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 16.2 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 18 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,22600 € | 5,65 € |
| 100 | 0,19560 € | 19,56 € |
| 250 | 0,18104 € | 45,26 € |
| 500 | 0,17226 € | 86,13 € |
| 1.000 | 0,16503 € | 165,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13991 € | 419,73 € |
| 6.000 | 0,13600 € | 816,00 € |
| 9.000 | 0,13404 € | 1.206,36 € |
| 15.000 | 0,13186 € | 1.977,90 € |
| 21.000 | 0,13060 € | 2.742,60 € |
| 30.000 | 0,12938 € | 3.881,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |











