
B72500G0250K060 | |
|---|---|
DigiKey Part Number | 495-B72500G0250K060TR-ND - Tape & Reel (TR) 495-B72500G0250K060CT-ND - Cut Tape (CT) 495-B72500G0250K060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500G0250K060 |
Description | VARISTOR 39V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500G0250K060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 30 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,14320 € | 3,58 € |
| 100 | 0,12260 € | 12,26 € |
| 250 | 0,11288 € | 28,22 € |
| 500 | 0,10698 € | 53,49 € |
| 1.000 | 0,10213 € | 102,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08501 € | 340,04 € |
| 8.000 | 0,08258 € | 660,64 € |
| 12.000 | 0,08137 € | 976,44 € |
| 20.000 | 0,08002 € | 1.600,40 € |
| 28.000 | 0,07924 € | 2.218,72 € |
| 40.000 | 0,07848 € | 3.139,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

