
B72314P2461K101 | |
|---|---|
DigiKey Part Number | 495-B72314P2461K101-ND |
Manufacturer | |
Manufacturer Product Number | B72314P2461K101 |
Description | VARISTOR 750V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72314P2461K101 Models |
Category | Varistor Voltage (Max) 825 V |
Manufacturer TDK | Current - Surge 6 kA |
Series | Energy 200J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 320 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,56960 € | 14,24 € |
| 100 | 0,50250 € | 50,25 € |
| 350 | 0,46080 € | 161,28 € |
| 700 | 0,44327 € | 310,29 € |
| 1.050 | 0,43450 € | 456,23 € |
| 2.800 | 0,41698 € | 1.167,54 € |
| 5.250 | 0,40803 € | 2.142,16 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |


