
B72220Q0251K101 | |
|---|---|
DigiKey Part Number | 495-75999-ND |
Manufacturer | |
Manufacturer Product Number | B72220Q0251K101 |
Description | VARISTOR 390V 15KA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 15 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
EDA/CAD Models | B72220Q0251K101 Models |
Category | Varistor Voltage (Max) 429 V |
Manufacturer TDK | Current - Surge 15 kA |
Series | Energy 195J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1250 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -45°C ~ 105°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Radial |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88300 € | 8,83 € |
| 25 | 0,80120 € | 20,03 € |
| 100 | 0,71140 € | 71,14 € |
| 250 | 0,66848 € | 167,12 € |
| 500 | 0,64264 € | 321,32 € |
| 1.000 | 0,62139 € | 621,39 € |
| 2.500 | 0,59894 € | 1.497,35 € |
| 5.000 | 0,58541 € | 2.927,05 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |






