
B72214S2271K551 | |
|---|---|
DigiKey Part Number | 495-76217-2-ND - Tape & Reel (TR) 495-76217-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S2271K551 |
Description | VARISTOR 430V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 6 kA | |
Energy | 110J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 440 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,32120 € | 8,03 € |
| 100 | 0,27960 € | 27,96 € |
| 250 | 0,25980 € | 64,95 € |
| 500 | 0,24788 € | 123,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21335 € | 213,35 € |
| 2.000 | 0,20612 € | 412,24 € |
| 3.000 | 0,20249 € | 607,47 € |
| 5.000 | 0,19847 € | 992,35 € |
| 7.000 | 0,19612 € | 1.372,84 € |
| 10.000 | 0,19386 € | 1.938,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

