
B72214S1140K152 | |
|---|---|
DigiKey Part Number | 495-6522-2-ND - Tape & Reel (TR) 495-6522-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S1140K152 |
Description | VARISTOR 22V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 1 kA | |
Energy | 4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,77800 € | 7,78 € |
| 25 | 0,70400 € | 17,60 € |
| 100 | 0,62210 € | 62,21 € |
| 250 | 0,58312 € | 145,78 € |
| 500 | 0,55958 € | 279,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48417 € | 484,17 € |
| 2.000 | 0,46990 € | 939,80 € |
| 3.000 | 0,46275 € | 1.388,25 € |
| 5.000 | 0,45483 € | 2.274,15 € |
| 7.000 | 0,45020 € | 3.151,40 € |
| 10.000 | 0,44575 € | 4.457,50 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

