
B72214S0271K551 | |
|---|---|
DigiKey Part Number | 495-5965-2-ND - Tape & Reel (TR) 495-5965-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0271K551 |
Description | VARISTOR 430V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 4.5 kA | |
Energy | 71J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 440 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,27840 € | 6,96 € |
| 100 | 0,24180 € | 24,18 € |
| 250 | 0,22436 € | 56,09 € |
| 500 | 0,21382 € | 106,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18387 € | 183,87 € |
| 2.000 | 0,17747 € | 354,94 € |
| 3.000 | 0,17426 € | 522,78 € |
| 5.000 | 0,17071 € | 853,55 € |
| 7.000 | 0,16863 € | 1.180,41 € |
| 10.000 | 0,16664 € | 1.666,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |


